CLA1A-MKW-CWBYA513
Cree, Inc.
Description: Single Color LED, Warm White, LCC-4

Overview of CLA1A-MKW-CWBYA513 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for CLA1A-MKW-CWBYA513 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 73P7923
Newark 1400-3550 Mcd, Chrom W5,m1, Tape & Reel Rohs Compliant: Yes |Cree Led CLA1A-MKW-CWBYA513 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.1320
  • 4,000 $0.1260
  • 8,000 $0.1240
  • 12,000 $0.1210
$0.1210 / $0.1320 Buy Now
DISTI # CLA1A-MKW-CWBYA513-ND
DigiKey LED CLA1A-WKW WHT 3200K 4PLCC Min Qty: 2000 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1754
  • 50,000 $0.1629
$0.1629 / $0.1754 Buy Now
DISTI # CLA1A-MKW-CWBYA513
Avnet Americas 1400-3550 MCD, CHROM W5,M1, TAPE & REEL - Tape and Reel (Alt: CLA1A-MKW-CWBYA513) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 941-CLA1AMKWCWBYA513
Mouser Electronics Standard LEDs - SMD Warm White LED RoHS: Compliant 3779
  • 1 $0.2200
  • 10 $0.2160
  • 50 $0.2100
  • 100 $0.1930
  • 250 $0.1760
  • 500 $0.1750
  • 2,000 $0.1750
$0.1750 / $0.2200 Buy Now
DISTI # CLA1A-MKW-CWBYA513
TTI Standard LEDs - SMD Warm White LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.1730
  • 50,000 $0.1600
$0.1600 / $0.1730 Buy Now

CAD Models for CLA1A-MKW-CWBYA513 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLA1A-MKW-CWBYA513 by Cree, Inc.

CLA1A-MKW-CWBYA513
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Package Description
LCC-4
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
6 Weeks
Additional Feature
HIGH RELIABILITY
Color
WARM WHITE
Configuration
SINGLE
Forward Current-Max
0.035 A
Luminous Intensity-Nom
2475.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.9 mm
Packing Method
TR, 7 INCH
Shape
ROUND
Surface Mount
YES
Viewing Angle
120 deg
Want to compare parts?
  1. CLA1A-MKW-CWBYA513
    Cree, Inc.
    Single Color LED, Warm White, LCC-4
    VS

Related Parts for CLA1A-MKW-CWBYA513

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLA1A-MKW-CWBYA513 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLA1A-MKW-CWBYA513 by Cree, Inc.

Select Manufacturer
Which Manufacturer of CLA1A-MKW-CWBYA513 would you like to use for your alert(s)?
  • Please alert me when CLA1A-MKW-CWBYA513 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLA1A-MKW-CWBYA513 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLA1A-MKW-CWBYA513 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLA1A-MKW-CWBYA513 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLA1A-MKW-CWBYA513.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLA1A-MKW-CWBYA513 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: