Part Details for CLA1B-WKW-XE0F0DY3 by Cree, Inc.
Overview of CLA1B-WKW-XE0F0DY3 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for CLA1B-WKW-XE0F0DY3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8742
|
Newark | 8.2 - 13.9Lm, Cct: Dy, Tape & Reel Rohs Compliant: Yes |Cree Led CLA1B-WKW-XE0F0DY3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1530 | Buy Now |
DISTI #
CLA1B-WKW-XE0F0DY3-ND
|
DigiKey | LED CLA1B-WKW/MKW COOL WHT 4PLCC Min Qty: 2000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1886 / $0.2031 | Buy Now |
DISTI #
CLA1B-WKW-XE0F0DY3
|
Avnet Americas | 8.2 - 13.9LM, CCT: DY, TAPE & REEL - Tape and Reel (Alt: CLA1B-WKW-XE0F0DY3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-CLA1BWKWXE0F0DY3
|
Mouser Electronics | Standard LEDs - SMD White 8.2 - 10.7lm RoHS: Compliant | 0 |
|
$0.2030 / $0.2600 | Order Now |
DISTI #
CLA1B-WKW-XE0F0DY3
|
TTI | Standard LEDs - SMD White 8.2 - 10.7lm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1860 / $0.2010 | Buy Now |
Part Details for CLA1B-WKW-XE0F0DY3
CLA1B-WKW-XE0F0DY3 CAD Models
CLA1B-WKW-XE0F0DY3 Part Data Attributes
|
CLA1B-WKW-XE0F0DY3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLA1B-WKW-XE0F0DY3
Cree, Inc.
Single Color LED, Cool White, ROHS COMPLIANT, PLASTIC, SMD, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Luminous Intensity-Nom | 3177.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |