-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 45V V(BR), Silicon, 2 X 2 MM, GREEN, ULTRA MINIATURE, QFN-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1401-1-ND
|
DigiKey | RF DIODE PIN 75V 3W 3QFN Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
577 In Stock |
|
$0.9637 / $2.1900 | Buy Now |
DISTI #
873-CLA4606-085LF
|
Mouser Electronics | PIN Diodes .3pF -40C +150C Thrshld Lvl +10 dBm RoHS: Compliant | 46780 |
|
$0.9480 / $2.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 126 |
|
$0.8438 / $2.2500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLA4606-085LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CLA4606-085LF
Skyworks Solutions Inc
Pin Diode, 45V V(BR), Silicon, 2 X 2 MM, GREEN, ULTRA MINIATURE, QFN-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | QFN | |
Package Description | 2 X 2 MM, GREEN, ULTRA MINIATURE, QFN-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Application | LIMITER | |
Breakdown Voltage-Min | 45 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.38 pF | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 500 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO C BAND | |
JESD-30 Code | S-PDSO-N2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.01 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 3 W | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |