-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 120V V(BR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1626-1-ND
|
DigiKey | RF DIODE PIN 180V 2W 3QFN Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2616 In Stock |
|
$0.9637 / $2.1900 | Buy Now |
DISTI #
873-CLA4608-085LF
|
Mouser Electronics | PIN Diodes 2 X 2 QFN PIN LIMITER DIODE RoHS: Compliant | 546 |
|
$0.9480 / $2.1900 | Buy Now |
DISTI #
CLA4608-085LF
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLA4608-085LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CLA4608-085LF
Skyworks Solutions Inc
Pin Diode, 120V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 120 V | |
Diode Capacitance-Nom | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.2 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 500 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.1 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Reverse Test Voltage | 38 V | |
Surface Mount | YES |