There are no models available for this part yet.
Overview of CLA4609-086LF by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-T34-12-086LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Stacking Header - Through Hole - Double row - 24 Positions - 2mm (0.079inch) - Vertical. | |
59132-T34-06-086LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Stacking Header - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Vertical. | |
10127721-086LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 8 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color, Tray Packing. |
Price & Stock for CLA4609-086LF by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
863-1182-1-ND
|
DigiKey | RF DIODE PIN 250V 3QFN Min Qty: 1 Lead time: 70 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1423 / $2.5900 | Buy Now | |
DISTI #
873-CLA4609-086LF
|
Mouser Electronics | PIN Diodes .6pF -40C +150C Thrshld Lvl +38 dBm RoHS: Compliant | 0 |
|
$1.1700 / $2.5900 | Order Now | |
DISTI #
CLA4609-086LF
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.0600 | Buy Now | |
DISTI #
CLA4609-086LF-B
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for CLA4609-086LF by Skyworks Solutions Inc
Part Data Attributes for CLA4609-086LF by Skyworks Solutions Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Part Package Code
|
QFN
|
Package Description
|
QFN-2
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Skyworks
|
Application
|
LIMITER
|
Breakdown Voltage-Min
|
250 V
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
0.6 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
1.5 Ω
|
Diode Res Test Current
|
10 mA
|
Diode Res Test Frequency
|
500 MHz
|
Diode Type
|
PIN DIODE
|
Frequency Band
|
C BAND
|
JESD-30 Code
|
S-XDSO-N2
|
JESD-609 Code
|
e4
|
Minority Carrier Lifetime-Nom
|
1.1 µs
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reverse Test Voltage
|
30 V
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Related Parts for CLA4609-086LF
-
CLA4607-085LFPIN Diodes
-
LL4148Rectifier Diodes
-
TCSCS1C476MCARFixed Capacitors
-
MSP430P315IDLMicrocontrollers
-
A3C-12DA-2DSA(71)Headers and Edge Type Connectors
-
UESD3.3DT5GTransient Suppressors
-
APT42F50BPower Field-Effect Transistors
-
SRR1208-120MLFixed Inductors
-
TPS54318RTETSwitching Regulator or Controllers