Part Details for CLB-JL-8103 by Clever Little Box
Overview of CLB-JL-8103 by Clever Little Box
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F28386DZWTQ | Texas Instruments | C2000⢠32-bit MCU with connectivity manager, 2x C28x+CLA CPU, 1.5-MB flash, FPU64, CLB, Ethernet | |
F28386DPTPS | Texas Instruments | C2000™ 32-bit MCU with connectivity manager, 2x C28x+CLA CPU, 1.5-MB flash, FPU64, CLB, Ethernet | |
F28386DPTPQ | Texas Instruments | C2000⢠32-bit MCU with connectivity manager, 2x C28x+CLA CPU, 1.5-MB flash, FPU64, CLB, Ethernet |
Price & Stock for CLB-JL-8103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8497
|
Newark | Phone Stereo Plug, 3Pos, 2.45Mm, Cable, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:2.5Mm, Connector Mounting:Cable Mount, Contact Plating:-, Connector Body Material:-, Product Range:-, Svhc:No Svhc (27-Jun-2018), Convert Rohs Compliant: Yes |Clever Little Box CLB-JL-8103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$2.4200 / $3.5300 | Buy Now |