-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLC006AJE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC006AJE/NOPB
Texas Instruments
IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO BE OPERATED AT -5.2V SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CLC006AJE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC006AJE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC006AJE-TR13/NOPB | IC LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | Texas Instruments | CLC006AJE/NOPB vs CLC006AJE-TR13/NOPB |
CLC006AJE-TR9 | LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC006AJE/NOPB vs CLC006AJE-TR9 |
CLC006AJE-TR13 | Line Driver, 1 Func, 1 Driver, ECL, PDSO8, | Comlinear Corporation | CLC006AJE/NOPB vs CLC006AJE-TR13 |
CLC006AJE | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | CLC006AJE/NOPB vs CLC006AJE |
CLC006BM/NOPB | IC LINE DRIVER, PDSO8, GREEN, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | CLC006AJE/NOPB vs CLC006BM/NOPB |
CLC006BM | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | CLC006AJE/NOPB vs CLC006BM |