Amplifier Circuits
CLC402AJE
Description: IC OP-AMP, 2800 uV OFFSET-MAX, 177 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier

Overview of CLC402AJE by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CLC402AJE by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLC402AJE by National Semiconductor Corporation

CLC402AJE
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C
30 µA
Common-mode Reject Ratio-Nom
65 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2800 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
500 V/us
Slew Rate-Nom
800 V/us
Supply Current-Max
20 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
177000
Wideband
YES
Width
3.9 mm
Want to compare parts?
  1. CLC402AJE
    National Semiconductor Corporation
    IC OP-AMP, 2800 uV OFFSET-MAX, 177 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier
    VS

Alternate Parts for CLC402AJE

This table gives cross-reference parts and alternative options found for CLC402AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC402AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLC402AJE Operational Amplifier, 1 Func, 1600uV Offset-Max, BIPolar, PDSO8, Comlinear Corporation CLC402AJE vs CLC402AJE
Part Number Description Manufacturer Compare
HA2-2725-5 OP-AMP, 7000 uV OFFSET-MAX, MBCY8, PACKAGE-8 Rochester Electronics LLC CLC402AJE vs HA2-2725-5
HA2-2725-5 Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8 Harris Semiconductor CLC402AJE vs HA2-2725-5
CLC404AJE OP-AMP, 5000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments CLC402AJE vs CLC404AJE
CLC425AJM5 IC OP-AMP, 800 uV OFFSET-MAX, 1900 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation CLC402AJE vs CLC425AJM5
UA776MH OP-AMP, 6000uV OFFSET-MAX, 0.7MHz BAND WIDTH, MBCY8 STMicroelectronics CLC402AJE vs UA776MH
CLC409AE-QML OP-AMP, 9500uV OFFSET-MAX, 350MHz BAND WIDTH, CQCC20, LCC-20 Texas Instruments CLC402AJE vs CLC409AE-QML
CLC425AJ-QML IC OP-AMP, 1000 uV OFFSET-MAX, 1900 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier National Semiconductor Corporation CLC402AJE vs CLC425AJ-QML
LMH6624WG-QML/NOPB OP-AMP, 1000uV OFFSET-MAX, CDSO10, CERAMIC, SOIC-10 Texas Instruments CLC402AJE vs LMH6624WG-QML/NOPB
AD8001AR-REEL OP-AMP, 9000uV OFFSET-MAX, PDSO8, SOIC-8 Analog Devices Inc CLC402AJE vs AD8001AR-REEL
CLC425AJE-TR9 Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8, Comlinear Corporation CLC402AJE vs CLC425AJE-TR9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC402AJE by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC402AJE by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CLC402AJE would you like to use for your alert(s)?
  • Please alert me when CLC402AJE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLC402AJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC402AJE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLC402AJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC402AJE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC402AJE by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: