Part Details for CLL5X105MR3NLNC by Samsung Electro-Mechanics
Overview of CLL5X105MR3NLNC by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLL5X105MR3NLNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1778-1-ND
|
DigiKey | CAP CER 1UF 4V X6S 0204 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8700 In Stock |
|
$0.0229 / $0.1300 | Buy Now |
DISTI #
CLL5X105MR3NLNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 4 V, ? 20%, X6S, 0204 [0510 Metric] - Tape and Reel (Alt: CLL5X105MR3NLNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0158 | Buy Now |
DISTI #
CLL5X105MR3NLNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 4 V, ? 20%, X6S, 0204 [0510 Metric] - Tape and Reel (Alt: CLL5X105MR3NLNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0158 | Buy Now |
DISTI #
187-CLL5X105MR3NLNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-20% 4V X6S 051 0204 RoHS: Compliant | 61980 |
|
$0.0200 / $0.1300 | Buy Now |
|
Future Electronics | MLCC 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0204, CHIP RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0197 / $0.0209 | Buy Now |
|
Future Electronics | MLCC 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0204, CHIP RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0197 / $0.0209 | Buy Now |
Part Details for CLL5X105MR3NLNC
CLL5X105MR3NLNC CAD Models
CLL5X105MR3NLNC Part Data Attributes
|
CLL5X105MR3NLNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CLL5X105MR3NLNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0204, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for CLL5X105MR3NLNC
This table gives cross-reference parts and alternative options found for CLL5X105MR3NLNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5X105MR3NLNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLL153C80G105ME21D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0204, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CLL5X105MR3NLNC vs LLL153C80G105ME21D |