Part Details for CLM-14-27-90-36-TC50-F6-3 by Luminus Devices
Overview of CLM-14-27-90-36-TC50-F6-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CLM-14-27-90-36-TC50-F6-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CLM-14-27-90-36-TC50-F6-3-ND
|
DigiKey | LUX SERIES COB Min Qty: 1125 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5414 | Buy Now |
DISTI #
CLM-14-27-90-36-TC
|
Avnet Americas | LED COB Warm White 2700K 880mA Screw Mount Tray - Trays (Alt: CLM-14-27-90-36-TC) Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.7120 / $4.4370 | Buy Now |
DISTI #
896-LM14279036TC5063
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.0300 | Buy Now |