Part Details for CLM-14-65-70-36-AA30-F4-5 by Luminus Devices
Overview of CLM-14-65-70-36-AA30-F4-5 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA3064002GFP | Renesas Electronics Corporation | Resolver-to-Digital Converters | |
RAA3064002GFP#BA0 | Renesas Electronics Corporation | Resolver-to-Digital Converters | |
RAA305315GBM#YJ0 | Renesas Electronics Corporation | IC for OIS drivers |
Price & Stock for CLM-14-65-70-36-AA30-F4-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM-14-65-70-36-AA30-F4-5-ND
|
DigiKey | LED COB CLM-14 GEN3 WHT SQ 6500K Min Qty: 1125 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7700 | Buy Now |
DISTI #
CLM-14-65-70-36-AA
|
Avnet Americas | CLM-14 - Trays (Alt: CLM-14-65-70-36-AA) RoHS: Compliant Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.2000 / $3.8250 | Buy Now |
DISTI #
896-CLM14657036A3F45
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, CLM-14 Series RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.4800 | Buy Now |
Part Details for CLM-14-65-70-36-AA30-F4-5
CLM-14-65-70-36-AA30-F4-5 CAD Models
CLM-14-65-70-36-AA30-F4-5 Part Data Attributes
|
CLM-14-65-70-36-AA30-F4-5
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CLM-14-65-70-36-AA30-F4-5
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Forward Current-Max | 1.26 A | |
Forward Voltage-Max | 37 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.37 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 14.3 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |