Part Details for CLM-9-30-90-18-AC44-F5-2 by Luminus Devices
Overview of CLM-9-30-90-18-AC44-F5-2 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9001AC-44-33E2-20.00000 | SiTime | SIT9001AC-44-33E2-20.00000 | |
SiT9003AC-44-33EO-33.40000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Price & Stock for CLM-9-30-90-18-AC44-F5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CLM-9-30-90-18-AC44-F5-2-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7308 | Buy Now |
DISTI #
CLM-9-30-90-18-AC4
|
Avnet Americas | LED COB Warm White 3000K 1800mA 2-Pin Screw Mount Tray - Trays (Alt: CLM-9-30-90-18-AC4) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.2656 / $2.7081 | Buy Now |
DISTI #
896-LM9309018AC44F52
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$2.5900 / $2.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.4600 | Buy Now |