Part Details for CLM-9-30-90-36-AC30-F4-3 by Luminus Devices
Overview of CLM-9-30-90-36-AC30-F4-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CLM-9-30-90-36-AC30-F4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1471-ND
|
DigiKey | LED COB CLM-9 GEN3 WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
6255 In Stock |
|
$1.3125 / $2.2100 | Buy Now |
DISTI #
CLM-9-30-90-36-AC3
|
Avnet Americas | CLM-9 - Trays (Alt: CLM-9-30-90-36-AC3) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.3440 / $1.6065 | Buy Now |
DISTI #
896-CLM9309036C30F43
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, CLM-9 Series RoHS: Compliant | 0 |
|
$1.5000 / $2.2100 | Order Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 640 |
|
$1.7600 / $1.8900 | Buy Now |
Part Details for CLM-9-30-90-36-AC30-F4-3
CLM-9-30-90-36-AC30-F4-3 CAD Models
CLM-9-30-90-36-AC30-F4-3 Part Data Attributes
|
CLM-9-30-90-36-AC30-F4-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CLM-9-30-90-36-AC30-F4-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.54 A | |
Forward Voltage-Max | 37 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 9.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |