Part Details for CLM-9-30-90-36-TC50-F6-3 by Luminus Devices
Overview of CLM-9-30-90-36-TC50-F6-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CLM-9-30-90-36-TC50-F6-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CLM-9-30-90-36-TC50-F6-3-ND
|
DigiKey | LED COB CLM-9 WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
318 In Stock |
|
$1.9967 / $4.6500 | Buy Now |
DISTI #
CLM-9-30-90-36-TC5
|
Avnet Americas | LED COB Warm White 3000K 440mA Screw Mount Tray - Trays (Alt: CLM-9-30-90-36-TC5) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.7280 / $2.0655 | Buy Now |
DISTI #
896-CLM-9-309036TC50
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 313 |
|
$1.9700 / $4.6100 | Buy Now |
DISTI #
CLM-9-30-90-36-TC5
|
Avnet Americas | LED COB Warm White 3000K 440mA Screw Mount Tray - Trays (Alt: CLM-9-30-90-36-TC5) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.7280 / $2.0655 | Buy Now |