CLM1B-BKW-CTAUB363
Cree, Inc.
Description: Single Color LED, Blue, 3.20 X 2.70 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-2

Overview of CLM1B-BKW-CTAUB363 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for CLM1B-BKW-CTAUB363 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # CLM1B-BKW-CTAUB363CT-ND
DigiKey LED BLUE CLEAR 2PLCC SMD Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for CLM1B-BKW-CTAUB363 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLM1B-BKW-CTAUB363 by Cree, Inc.

CLM1B-BKW-CTAUB363
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CREE INC
Package Description
3.20 X 2.70 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.025 A
Luminous Intensity-Nom
495.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.8 mm
Packing Method
TR, 7 INCH
Shape
ROUND
Surface Mount
YES
Viewing Angle
120 deg
Want to compare parts?
  1. CLM1B-BKW-CTAUB363
    Cree, Inc.
    Single Color LED, Blue, 3.20 X 2.70 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
    VS

Related Parts for CLM1B-BKW-CTAUB363

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLM1B-BKW-CTAUB363 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLM1B-BKW-CTAUB363 by Cree, Inc.

Select Manufacturer
Which Manufacturer of CLM1B-BKW-CTAUB363 would you like to use for your alert(s)?
  • Please alert me when CLM1B-BKW-CTAUB363 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLM1B-BKW-CTAUB363 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLM1B-BKW-CTAUB363 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLM1B-BKW-CTAUB363 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLM1B-BKW-CTAUB363.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLM1B-BKW-CTAUB363 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: