Part Details for CLM2B-AEW-CYAB0263 by Cree, Inc.
Overview of CLM2B-AEW-CYAB0263 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CLM2B-AEW-CYAB0263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T1403
|
Newark | Smd Lm2-B Series Led -Amber Color,full Rank,tape & Reel Rohs Compliant: Yes |Cree Led CLM2B-AEW-CYAB0263 Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2270 | Buy Now |
DISTI #
90-CLM2B-AEW-CYAB0263CT-ND
|
DigiKey | LED AMBER DIFFUSED 4PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2277 In Stock |
|
$0.2031 / $0.2600 | Buy Now |
DISTI #
CLM2B-AEW-CYAB0263
|
Avnet Americas | SMD LM2-B SERIES LED -AMBER COLOR,FULL RANK,TAPE & REEL - Tape and Reel (Alt: CLM2B-AEW-CYAB0263) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1424 / $0.1600 | Buy Now |
DISTI #
941-CLM2BAEWCYAB0263
|
Mouser Electronics | Standard LEDs - SMD M2-B series Amber RoHS: Compliant | 1365 |
|
$0.1790 / $0.2600 | Buy Now |
DISTI #
CLM2B-AEW-CYAB0263
|
TTI | Standard LEDs - SMD M2-B series Amber RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel | Americas - 0 |
|
$0.1540 / $0.1660 | Buy Now |
DISTI #
CLM2B-AEW-CYAB0263
|
Avnet Americas | SMD LM2-B SERIES LED -AMBER COLOR,FULL RANK,TAPE & REEL - Tape and Reel (Alt: CLM2B-AEW-CYAB0263) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1424 / $0.1600 | Buy Now |
DISTI #
CLM2B-AEW-CYAB0263
|
Avnet Americas | SMD LM2-B SERIES LED -AMBER COLOR,FULL RANK,TAPE & REEL - Tape and Reel (Alt: CLM2B-AEW-CYAB0263) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1424 / $0.1600 | Buy Now |
DISTI #
CLM2B-AEW-CYAB0263
|
Avnet Silica | SMD LM2-B SERIES LED -AMBER COLOR,FULL RANK,TAPE & REEL (Alt: CLM2B-AEW-CYAB0263) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 1 Weeks, 5 Days | Silica - 20700 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2300 | 16100 |
|
$0.1984 / $0.2132 | Buy Now |
Part Details for CLM2B-AEW-CYAB0263
CLM2B-AEW-CYAB0263 CAD Models
CLM2B-AEW-CYAB0263 Part Data Attributes
|
CLM2B-AEW-CYAB0263
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM2B-AEW-CYAB0263
Cree, Inc.
Single Color LED, Amber, 2.6mm, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Luminous Intensity-Nom | 5900.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.3 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Viewing Angle | 60 deg |