Part Details for CLM2D-APC-CXBZ0343 by Cree, Inc.
Overview of CLM2D-APC-CXBZ0343 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CLM2D-APC-CXBZ0343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM2D-APC-CXBZ0343-ND
|
DigiKey | LED AMBER DIFFUSED 4PLCC SMD Min Qty: 2300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1543 / $0.1661 | Buy Now |
DISTI #
CLM2D-APC-CXBZ0343
|
Avnet Americas | LED Single Chip Amber 593nm 70mA 4-Pin Surface Mount - Tape and Reel (Alt: CLM2D-APC-CXBZ0343) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-CLM2DAPCCXBZ0343
|
Mouser Electronics | Standard LEDs - SMD Amber RoHS: Compliant | 0 |
|
$0.1540 / $0.2100 | Order Now |
DISTI #
CLM2D-APC-CXBZ0343
|
TTI | Standard LEDs - SMD Amber RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel | Americas - 0 |
|
$0.1230 / $0.1340 | Buy Now |
DISTI #
CLM2D-APC-CXBZ0343
|
Avnet Silica | LED Single Chip Amber 593nm 70mA 4-Pin Surface Mount (Alt: CLM2D-APC-CXBZ0343) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CLM2D-APC-CXBZ0343
CLM2D-APC-CXBZ0343 CAD Models
CLM2D-APC-CXBZ0343 Part Data Attributes
|
CLM2D-APC-CXBZ0343
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM2D-APC-CXBZ0343
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Date Of Intro | 2018-02-03 | |
Optoelectronic Device Type | SINGLE COLOR LED |