There are no models available for this part yet.
Overview of CLM2F-C by Marinco Electrical Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CLM2F-C by Marinco Electrical Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71658363
|
RS | Clm Inline Single Pin Connectors (150A / 600V) #8 - #2 Awg Fem - Red (C ) | Marinco CLM2F-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$18.2800 / $21.2600 | Buy Now | |
Onlinecomponents.com | CLM Series Inline Single Pin Connectors (150A / 600V) #8 - #2 AWG Female - Red (C ) RoHS: Compliant | 185 Factory Stock |
|
$12.4700 / $16.5100 | Buy Now |