CLM3C-AKW-CUAVB253
Cree, Inc.
Description: Single Color LED, Amber, 2.70 X 2 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-2

Overview of CLM3C-AKW-CUAVB253 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

Price & Stock for CLM3C-AKW-CUAVB253 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 90-CLM3C-AKW-CUAVB253CT-ND
DigiKey LED AMBER DIFFUSED 2PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1840
In Stock
  • 1 $0.1700
  • 10 $0.1430
  • 100 $0.1216
  • 500 $0.1086
  • 1,000 $0.1035
  • 3,000 $0.0938
$0.0938 / $0.1700 Buy Now
DISTI # 941-CLM3CAKWCUAVB253
Mouser Electronics Standard LEDs - SMD Amber LED RoHS: Compliant 7573
  • 1 $0.1300
  • 10 $0.1250
  • 100 $0.1160
  • 1,000 $0.1040
  • 3,000 $0.0930
  • 24,000 $0.0920
$0.0920 / $0.1300 Buy Now

CAD Models for CLM3C-AKW-CUAVB253 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLM3C-AKW-CUAVB253 by Cree, Inc.

CLM3C-AKW-CUAVB253
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Package Description
2.70 X 2 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.05 A
Luminous Intensity-Nom
840.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.3 mm
Packing Method
TR, 7 INCH
Shape
RECTANGULAR
Surface Mount
YES
Viewing Angle
120 deg
Want to compare parts?
  1. CLM3C-AKW-CUAVB253
    Cree, Inc.
    Single Color LED, Amber, 2.70 X 2 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
    VS

Related Parts for CLM3C-AKW-CUAVB253

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLM3C-AKW-CUAVB253 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLM3C-AKW-CUAVB253 by Cree, Inc.

Select Manufacturer
Which Manufacturer of CLM3C-AKW-CUAVB253 would you like to use for your alert(s)?
  • Please alert me when CLM3C-AKW-CUAVB253 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLM3C-AKW-CUAVB253 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLM3C-AKW-CUAVB253 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLM3C-AKW-CUAVB253 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLM3C-AKW-CUAVB253.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLM3C-AKW-CUAVB253 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: