Part Details for CLM3C-MKW-CWAXB233 by Cree, Inc.
Overview of CLM3C-MKW-CWAXB233 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for CLM3C-MKW-CWAXB233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9810
|
Newark | Led, Warm White, 1.56Cd, Led Colour:Warm White, Led Mounting:Smd, Bulb Size:2.7Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:3.2V, Luminous Intensity:2.8Cd, Viewing Angle:120°, Lens Shape:Oval, Product Range:-, Automotive Rohs Compliant: Yes |Cree Led CLM3C-MKW-CWAXB233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4420 |
|
$0.2410 / $0.2600 | Buy Now |
DISTI #
73P7912
|
Newark | Led, Warm White, 2.7Mm X 2Mm, 1.56Cd, Led Color:Warm White, Led Mounting:Smd, Bulb Size:2Mm X 2.7Mm, Forward Current If:20Ma, Forward Voltage:3.2V, Luminous Intensity:2.8Cd, Viewing Angle:120°, Lens Shape:Oval, Product Range:- Rohs Compliant: Yes |Cree Led CLM3C-MKW-CWAXB233 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2080 | Buy Now |
DISTI #
28X4730
|
Newark | Led, Warm White, 2.7Mm X 2Mm, 1.56Cd, Full Reel, Led Color:Warm White, Led Mounting:Smd, Bulb Size:2Mm X 2.7Mm, Forward Current If:20Ma, Forward Voltage:3.2V, Luminous Intensity:2.8Cd, Viewing Angle:120°, Lens Shape:Oval Rohs Compliant: Yes |Cree Led CLM3C-MKW-CWAXB233 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2120 | Buy Now |
DISTI #
CLM3C-MKW-CWAXB233CT-ND
|
DigiKey | LED WARM WHITE DIFF 2PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5982 In Stock |
|
$0.1938 / $0.2500 | Buy Now |
DISTI #
CLM3C-MKW-CWAXB233
|
Avnet Americas | 1120-2800 MCD, CHROM M2,M3, TAPE & REEL - Tape and Reel (Alt: CLM3C-MKW-CWAXB233) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-CLM3CMKWCWAXB233
|
Mouser Electronics | Standard LEDs - SMD Warm White LED RoHS: Compliant | 7787 |
|
$0.1930 / $0.2500 | Buy Now |
DISTI #
CLM3C-MKW-CWAXB233
|
TTI | Standard LEDs - SMD Warm White LED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1880 | Buy Now |
DISTI #
CLM3C-MKW-CWAXB233
|
Avnet Silica | (Alt: CLM3C-MKW-CWAXB233) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CLM3C-MKW-CWAXB233
CLM3C-MKW-CWAXB233 CAD Models
CLM3C-MKW-CWAXB233 Part Data Attributes
|
CLM3C-MKW-CWAXB233
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM3C-MKW-CWAXB233
Cree, Inc.
Single Color LED, Warm White, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 1960.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |