Part Details for CLM3C-RKW-CUAVBAA3 by Cree, Inc.
Overview of CLM3C-RKW-CUAVBAA3 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM3C-RKW-CUAVBAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0819
|
Newark | Smd Lm3-C Series Led -Red Color, full Rank, tape And Reel Rohs Compliant: Yes |Cree Led CLM3C-RKW-CUAVBAA3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1250 | Buy Now |
DISTI #
90-CLM3C-RKW-CUAVBAA3CT-ND
|
DigiKey | LED RED DIFFUSED 2PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1661 / $0.2200 | Buy Now |
DISTI #
CLM3C-RKW-CUAVBAA3
|
Avnet Americas | SMD LM3-C SERIES LED -RED COLOR,FULL RANK,TAPE AND REEL - Tape and Reel (Alt: CLM3C-RKW-CUAVBAA3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1310 | Buy Now |
DISTI #
941-CLM3CRKWCUAVBAA3
|
Mouser Electronics | Standard LEDs - SMD Red LED RoHS: Compliant | 8040 |
|
$0.1540 / $0.2100 | Buy Now |
DISTI #
CLM3C-RKW-CUAVBAA3
|
TTI | Standard LEDs - SMD Red LED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1340 | Buy Now |
DISTI #
CLM3C-RKW-CUAVBAA3
|
Avnet Silica | SMD LM3-C SERIES LED -RED COLOR,FULL RANK,TAPE AND REEL (Alt: CLM3C-RKW-CUAVBAA3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CLM3C-RKW-CUAVBAA3
CLM3C-RKW-CUAVBAA3 CAD Models
CLM3C-RKW-CUAVBAA3 Part Data Attributes
|
CLM3C-RKW-CUAVBAA3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM3C-RKW-CUAVBAA3
Cree, Inc.
Single Color LED, Red, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 785.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TAPE AND REEL 7" | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |