Part Details for CLMU-PB by Jbc Tools
Overview of CLMU-PB by Jbc Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLMU-PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2761-CLMU-PB-ND
|
DigiKey | UNIVERSAL TIP CLEANER Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
19 In Stock |
|
$620.0000 | Buy Now |
DISTI #
JBC-CLMU-PB
|
TME | Device: tip cleaner, Features: brush diameter 50 mm, 100÷240VAC Min Qty: 1 | 10 |
|
$505.8800 / $524.6200 | Buy Now |
DISTI #
10063339
|
Techni-Tool, Inc. | JBC Tools CLMU-PB Senior Tip Cleaner Non-Metal Brushes | 13 |
|
$620.0000 | Buy Now |
DISTI #
10063339
|
TestEquity LLC | JBC Tools CLMU-PB Senior Tip Cleaner Non-Metal Brushes | 13 |
|
$620.0000 | Buy Now |