Part Details for CLN6A-WKW-CK0L0343 by Cree, Inc.
Overview of CLN6A-WKW-CK0L0343 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLN6A-WKW-CK0L0343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8737
|
Newark | Led, Smd, Cool White, Product Range:-, Led Colour:Cool White, Viewing Angle:115°, Luminous Flux @ Test:80Lm, Cct:5500K, Forward Current If Max:350Ma, Forward Voltage @ Test:3.8V, Forward Current @ Test:300Ma, Power Dissipation Rohs Compliant: Yes |Cree Led CLN6A-WKW-CK0L0343 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 / $2.4500 | Buy Now |
Part Details for CLN6A-WKW-CK0L0343
CLN6A-WKW-CK0L0343 CAD Models
CLN6A-WKW-CK0L0343 Part Data Attributes
|
CLN6A-WKW-CK0L0343
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLN6A-WKW-CK0L0343
Cree, Inc.
Single Color LED, Cool White, 5 X 5 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | 5 X 5 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.35 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 115 deg |
Alternate Parts for CLN6A-WKW-CK0L0343
This table gives cross-reference parts and alternative options found for CLN6A-WKW-CK0L0343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLN6A-WKW-CK0L0343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLN6A-WKW-CK0L0453 | Single Color LED, Cool White, 5 X 5 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 6 PIN | Cree, Inc. | CLN6A-WKW-CK0L0343 vs CLN6A-WKW-CK0L0453 |
CLN6A-WKW-CJ0L0153 | Single Color LED, Cool White, 5 X 5 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 6 PIN | Cree, Inc. | CLN6A-WKW-CK0L0343 vs CLN6A-WKW-CJ0L0153 |