Part Details for CLP6B-MKW-CB0E0233 by Cree, Inc.
Overview of CLP6B-MKW-CB0E0233 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP6B-MKW-CB0E0233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0822
|
Newark | 7100-18000 Mcd, Chrom M2,m3, Tape & Reel Rohs Compliant: Yes |Cree Led CLP6B-MKW-CB0E0233 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 / $0.4170 | Buy Now |
DISTI #
CLP6B-MKW-CB0E0233CT-ND
|
DigiKey | LED WARM WHITE DIFF 6PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
594 In Stock |
|
$0.5139 / $0.6700 | Buy Now |
DISTI #
CLP6B-MKW-CB0E0233
|
Avnet Americas | 7100-18000 MCD, CHROM M2,M3, TAPE & REEL - Tape and Reel (Alt: CLP6B-MKW-CB0E0233) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.3419 / $0.4087 | Buy Now |
DISTI #
941-CLP6BMKWCB0E0233
|
Mouser Electronics | Standard LEDs - SMD Warm White LED RoHS: Compliant | 513 |
|
$0.5130 / $0.6600 | Buy Now |
DISTI #
CLP6B-MKW-CB0E0233
|
TTI | Standard LEDs - SMD Warm White LED RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.5080 | Buy Now |
DISTI #
CLP6B-MKW-CB0E0233
|
Avnet Americas | 7100-18000 MCD, CHROM M2,M3, TAPE & REEL - Tape and Reel (Alt: CLP6B-MKW-CB0E0233) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.3419 / $0.4087 | Buy Now |
DISTI #
CLP6B-MKW-CB0E0233
|
Avnet Silica | 7100-18000 MCD, CHROM M2,M3, TAPE & REEL (Alt: CLP6B-MKW-CB0E0233) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | LED WARM WHITE DIFFUSED 6SMD | 7000 |
|
RFQ |
Part Details for CLP6B-MKW-CB0E0233
CLP6B-MKW-CB0E0233 CAD Models
CLP6B-MKW-CB0E0233 Part Data Attributes:
|
CLP6B-MKW-CB0E0233
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLP6B-MKW-CB0E0233
Cree, Inc.
Single Color LED, Warm White, T1-1/2, 4mm, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | WARM WHITE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 12550.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | YES | |
T-code | T1-1/2 | |
Viewing Angle | 120 deg |