Part Details for CLP6C-AKW-CZ0B0AA3 by Cree, Inc.
Overview of CLP6C-AKW-CZ0B0AA3 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP6C-AKW-CZ0B0AA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R6453
|
Newark | Led, Hb, Amber, 9Cd, Plcc-6, Product Range:Clp6C-Akw Series, Led Color:Amber, Wavelength Typ:591Nm, Viewing Angle:120°, Luminous Flux @ Test:-, Forward Current If Max:240Ma, Forward Current @ Test:50Ma, Forward Voltage @ Test:2.4V Rohs Compliant: Yes |Cree Led CLP6C-AKW-CZ0B0AA3 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3720 / $0.4960 | Buy Now |
DISTI #
11X6458
|
Newark | Led, Hb, Amber, 9Cd, Plcc-6, Product Range:Clp6C-Akw Series, Led Color:Amber, Wavelength Typ:591Nm, Viewing Angle:120°, Luminous Flux @ Test:-, Forward Current If Max:240Ma, Forward Current @ Test:50Ma, Forward Voltage @ Test:2.4V Rohs Compliant: Yes |Cree Led CLP6C-AKW-CZ0B0AA3 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4960 | Buy Now |
DISTI #
CLP6C-AKW-CZ0B0AA3CT-ND
|
DigiKey | LED AMBER CLEAR 6PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1960 In Stock |
|
$0.4431 / $0.5800 | Buy Now |
DISTI #
CLP6C-AKW-CZ0B0AA3
|
Avnet Americas | 4500-9000MCD, TAPE & REEL - Tape and Reel (Alt: CLP6C-AKW-CZ0B0AA3) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-CLP6CAKWCZ0B0AA3
|
Mouser Electronics | Standard LEDs - SMD Amber LED RoHS: Compliant | 933 |
|
$0.4430 / $0.5700 | Buy Now |
DISTI #
CLP6C-AKW-CZ0B0AA3
|
TTI | Standard LEDs - SMD Amber LED RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.4390 | Buy Now |
DISTI #
CLP6C-AKW-CZ0B0AA3
|
Avnet Silica | 4500-9000MCD, TAPE & REEL (Alt: CLP6C-AKW-CZ0B0AA3) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CLP6C-AKW-CZ0B0AA3
CLP6C-AKW-CZ0B0AA3 CAD Models
CLP6C-AKW-CZ0B0AA3 Part Data Attributes
|
CLP6C-AKW-CZ0B0AA3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLP6C-AKW-CZ0B0AA3
Cree, Inc.
Single Color LED, Amber, T1-1/2, 4mm, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.08 A | |
Luminous Intensity-Nom | 6750.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | YES | |
T-code | T1-1/2 | |
Viewing Angle | 120 deg |