Part Details for CLP6S-FKW-CMQMQGKDDAAAA3 by Cree, Inc.
Overview of CLP6S-FKW-CMQMQGKDDAAAA3 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLP6S-FKW-CMQMQGKDDAAAA3
CLP6S-FKW-CMQMQGKDDAAAA3 CAD Models
CLP6S-FKW-CMQMQGKDDAAAA3 Part Data Attributes
|
CLP6S-FKW-CMQMQGKDDAAAA3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLP6S-FKW-CMQMQGKDDAAAA3
Cree, Inc.
Triple Color LED, Red/green/blue, T1-1/2, 4mm, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.08 A | |
Luminous Intensity-Nom | 1000.0/900.0/390.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 620/521/468 nm | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | YES | |
T-code | T1-1/2 | |
Viewing Angle | 120 deg |