Part Details for CLP6S-MKW-CYAA0133 by Cree, Inc.
Overview of CLP6S-MKW-CYAA0133 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP6S-MKW-CYAA0133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP6S-MKW-CYAA0133-ND
|
DigiKey | LED WARM WHITE DIFF 6PLCC SMD Min Qty: 900 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6080 | Buy Now |
Part Details for CLP6S-MKW-CYAA0133
CLP6S-MKW-CYAA0133 CAD Models
CLP6S-MKW-CYAA0133 Part Data Attributes
|
CLP6S-MKW-CYAA0133
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLP6S-MKW-CYAA0133
Cree, Inc.
Single Color LED, Warm White, T1-1/2, 4mm, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | WARM WHITE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 3800.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | YES | |
T-code | T1-1/2 | |
Viewing Angle | 120 deg |