Part Details for CLRP125 (ALTERNATE: CLRP125) by Eaton Cutler-Hammer
Overview of CLRP125 (ALTERNATE: CLRP125) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLRP125 (ALTERNATE: CLRP125)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72706919
|
RS | CLASSIFIED REMOTELY OPERATED BREAKER 1P, 25A, 120/240V 10K, | Eaton - Cutler Hammer CLRP125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$248.5200 | RFQ |