Part Details for CLT62F-2.5M20 by Panduit Corp
Overview of CLT62F-2.5M20 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M20401YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x10Pin,Gold Glash,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP |
Price & Stock for CLT62F-2.5M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8938
|
Newark | Slit Corrugated Loom Tubing Rohs Compliant: Yes |Panduit CLT62F-2.5M20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$906.0900 / $1,039.8700 | Buy Now |
DISTI #
CLT62F-2.5M20-ND
|
DigiKey | SLIT WRAP 0.664" X 2500' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,013.4200 | Buy Now |
DISTI #
CLT62F-2.5M20
|
Avnet Americas | CABLE TIES & WIRING ACCESSORIES - Cable Rools/Shrink Tubing (Alt: CLT62F-2.5M20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$711.4900 | Buy Now |
DISTI #
644-CLT62F-2.5M20
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit .62 (15.8mm) X RoHS: Compliant | 0 |
|
$1,013.3400 | Order Now |
DISTI #
PANCLT62F-2.5M20
|
Heilind Electronics | Corr. Loom Tubing Slit, .62 (15.8mm) X | Americas - 0 in Stock |
|
$935.5538 / $965.2540 | Buy Now |
|
Onlinecomponents.com | Slit Corrugated Loom Tubing Is Offered For Applications Where Spiral Wrap RoHS: Compliant | 0 |
|
$810.8100 / $853.4900 | Buy Now |
DISTI #
000000000000621262
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit .62 (15.8mm) X Min Qty: 1 | 0 |
|
$741.6000 / $750.7500 | Buy Now |