Part Details for CLV1525E by Z-Communications Inc
Overview of CLV1525E by Z-Communications Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for CLV1525E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Perfect Parts Corporation | 7 |
|
RFQ |
Part Details for CLV1525E
CLV1525E CAD Models
CLV1525E Part Data Attributes
|
CLV1525E
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
CLV1525E
Z-Communications Inc
Voltage Controlled Oscillator, 1500MHz Min, 1550MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.7 V | |
Control Voltage-Min | 0.3 V | |
Modulation Sensitivity | 25 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1550 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 0.5 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.588mm | |
Power Variation | 2.5 dB | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |