Filter Your Search
1 - 2 of 2 results
|
CLV1525E
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.7 V | 300 mV | 25 MHz/V | 1.55 GHz | 1.5 GHz | 0.5 dBm | -110 dBc/Hz | 2.5 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant | |||
|
CLV1525E-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.7 V | 300 mV | 25 MHz/V | 1.55 GHz | 1.5 GHz | 0.5 dBm | -108 dBc/Hz | 30 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant |