Part Details for CLV1A-FKB-CHMKPEHBB7A363 by Cree, Inc.
Overview of CLV1A-FKB-CHMKPEHBB7A363 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLV1A-FKB-CHMKPEHBB7A363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3708
|
Newark | Led, Rgb, Plcc-4, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Round, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Luminous Intensity/Color:R 900Mcd, G 1.4Cd, B 450Mcd Rohs Compliant: Yes |Cree Led CLV1A-FKB-CHMKPEHBB7A363 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
CLV1A-FKB-CHMKPEHBB7A363CT-ND
|
DigiKey | LED RGB 4PLCC SMD Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
2430039RL
|
Farnell | LED, RED/GRN/BLUE, 900MCD/1.4CD/450MCD RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2924 / $0.3501 | Buy Now |
DISTI #
2430039
|
Farnell | LED, RED/GRN/BLUE, 900MCD/1.4CD/450MCD RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2924 / $0.4379 | Buy Now |
Part Details for CLV1A-FKB-CHMKPEHBB7A363
CLV1A-FKB-CHMKPEHBB7A363 CAD Models
CLV1A-FKB-CHMKPEHBB7A363 Part Data Attributes
|
CLV1A-FKB-CHMKPEHBB7A363
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLV1A-FKB-CHMKPEHBB7A363
Cree, Inc.
Triple Color LED, Red/green/blue, 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 550.0/850.0/320.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/527/470 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for CLV1A-FKB-CHMKPEHBB7A363
This table gives cross-reference parts and alternative options found for CLV1A-FKB-CHMKPEHBB7A363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLV1A-FKB-CHMKPEHBB7A363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLV1A-FKB-CHMKPEHBB7A463 | Triple Color LED, Red/green/blue, 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | Cree, Inc. | CLV1A-FKB-CHMKPEHBB7A363 vs CLV1A-FKB-CHMKPEHBB7A463 |
CLV1A-FKB-CH1K1E1BB7R4S3 | Triple Color LED, Red/green/blue, 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | Cree, Inc. | CLV1A-FKB-CHMKPEHBB7A363 vs CLV1A-FKB-CH1K1E1BB7R4S3 |
CLV1A-FKB-CH1K1E1BB7R3S3 | Triple Color LED, Red/green/blue, 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | Cree, Inc. | CLV1A-FKB-CHMKPEHBB7A363 vs CLV1A-FKB-CH1K1E1BB7R3S3 |