Part Details for CLVBA-FKA-CA1D181BB7R3R3 by Cree, Inc.
Overview of CLVBA-FKA-CA1D181BB7R3R3 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CLVBA-FKA-CA1D181BB7R3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLVBA-FKA-CA1D181BB7R3R3CT-ND
|
DigiKey | LED RGB DIFFUSED 4PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6028 In Stock |
|
$0.2990 / $0.6000 | Buy Now |
DISTI #
CLVBA-FKA-CA1D181B
|
Avnet Americas | TRIPLE COLOR LED, RED/GREEN/BLUE - Tape and Reel (Alt: CLVBA-FKA-CA1D181B) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-VBAFKACA1D1817R3
|
Mouser Electronics | Standard LEDs - SMD RoHS: Compliant | 2536 |
|
$0.2980 / $0.4600 | Buy Now |
DISTI #
CLVBA-FKA-CA1D181B
|
Avnet Americas | TRIPLE COLOR LED, RED/GREEN/BLUE - Tape and Reel (Alt: CLVBA-FKA-CA1D181B) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for CLVBA-FKA-CA1D181BB7R3R3
CLVBA-FKA-CA1D181BB7R3R3 CAD Models
CLVBA-FKA-CA1D181BB7R3R3 Part Data Attributes:
|
CLVBA-FKA-CA1D181BB7R3R3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLVBA-FKA-CA1D181BB7R3R3
Cree, Inc.
Triple Color LED, Red/green/blue, 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | 3.20 X 2.80 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 320.0/500.0/160.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/527/470 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 110 deg |