There are no models available for this part yet.
Overview of CM02CG150G16AH by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CM02CG150G16AH by KYOCERA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CM02CG150G16AH
|
Avnet Asia | Cap Ceramic 15pF 16V C0G 2% SMD 01005 125?C Paper T/R (Alt: CM02CG150G16AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for CM02CG150G16AH by KYOCERA Corporation
Part Data Attributes for CM02CG150G16AH by KYOCERA Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA CORP
|
Package Description
|
, 01005
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.2 mm
|
JESD-609 Code
|
e3
|
Length
|
0.4 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Series
|
CM
|
Size Code
|
01005
|
Temperature Characteristics Code
|
CG
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
0.2 mm
|
Alternate Parts for CM02CG150G16AH
This table gives cross-reference parts and alternative options found for CM02CG150G16AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02CG150G16AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM02CG150G16AP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 01005, | KYOCERA Corporation | CM02CG150G16AH vs CM02CG150G16AP |
CM02CG150G16KQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 01005, | KYOCERA Corporation | CM02CG150G16AH vs CM02CG150G16KQ |
CM02CG150G16KP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 01005, | KYOCERA Corporation | CM02CG150G16AH vs CM02CG150G16KP |
CM02CG150G16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 01005, | KYOCERA Corporation | CM02CG150G16AH vs CM02CG150G16AN |