Part Details for CM02CG2R2B16AH by KYOCERA Corporation
Overview of CM02CG2R2B16AH by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM02CG2R2B16AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM02CG2R2B16AH
|
Avnet Asia | Cap Ceramic 2.2pF 16V C0G 0.1pF SMD 01005 125°C T/R (Alt: CM02CG2R2B16AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |