Part Details for CM03X5R225K10AH-KA by KYOCERA Corporation
Overview of CM03X5R225K10AH-KA by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM03X5R225K10AH-KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM03X5R225K10AH-KA
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ? 10 %, X5R, 0201 [0603 Metric] (Alt: CM03X5R225K10AH-KA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |