Part Details for CM03X5R225M06AH035 by KYOCERA Corporation
Overview of CM03X5R225M06AH035 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM03X5R225M06AH035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 2.2UF, SURFACE MOUNT, 0201 | 14080 |
|
$0.0308 / $0.1540 | Buy Now |
DISTI #
CM03X5R225M06AH035
|
Avnet Asia | Cap Ceramic 2.2uF 6.3V X5R 20% SMD 0201 85°C Paper T/R (Alt: CM03X5R225M06AH035) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CM03X5R225M06AH035
CM03X5R225M06AH035 CAD Models
CM03X5R225M06AH035 Part Data Attributes:
|
CM03X5R225M06AH035
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X5R225M06AH035
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03X5R225M06AH035
This table gives cross-reference parts and alternative options found for CM03X5R225M06AH035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R225M06AH035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201B225M007T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0201, CHIP | Holy Stone Enterprise Co Ltd | CM03X5R225M06AH035 vs C0201B225M007T |
GRM033R60J225ME01D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CM03X5R225M06AH035 vs GRM033R60J225ME01D |
GRM033R60J225ME01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CM03X5R225M06AH035 vs GRM033R60J225ME01J |