Part Details for CM1204-03CP by California Micro Devices
Overview of CM1204-03CP by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2603CPZ-REEL | Analog Devices | Low Power ClassD Audio Codec w | |
SSM2603CPZ-REEL7 | Analog Devices | Low Power ClassD Audio Codec w | |
ADP5003CP-EVALZ | Analog Devices | Evaluation Board |
Part Details for CM1204-03CP
CM1204-03CP CAD Models
CM1204-03CP Part Data Attributes
|
CM1204-03CP
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM1204-03CP
California Micro Devices
Trans Voltage Suppressor Diode, Unidirectional, 4 Element, Silicon, 1.33 X 0.96 MM, 0.64 MM HEIGHT, CSP-5
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | CSP | |
Package Description | 1.33 X 0.96 MM, 0.64 MM HEIGHT, CSP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 15 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |