Part Details for CM1206FRNPO9BN220 by YAGEO Corporation
Overview of CM1206FRNPO9BN220 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1206FRNPO9BN220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM1206FRNPO9BN220
|
Avnet Abacus | 22pF 50Vdc NP0 0603 1% SMD Microwave Ceramic Capacitor (Alt: CM1206FRNPO9BN220) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |