-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance ESD Protection Arrays, Micro 8 lead Surface Mount, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3476
|
Newark | Diode, Esd Protection, 3.3V, Msop-8, Clamping Voltage Vc Max:8.8V, Diode Case Style:Msop, No. Of Pins:8Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:Cm1213 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi CM1213-06MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3850 |
|
$0.5770 / $1.2100 | Buy Now |
DISTI #
99R2501
|
Newark | Low Capacitance Esd Protection Arrays/Reel |Onsemi CM1213-06MR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4120 / $0.5350 | Buy Now |
DISTI #
CM1213-06MROSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 8.8VC 8-MSOP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11650 In Stock |
|
$0.4058 / $1.0800 | Buy Now |
DISTI #
CM1213-06MR
|
Avnet Americas | ESD Suppressor Diode Arrays ±8KV 8-Pin MSOP T/R - Tape and Reel (Alt: CM1213-06MR) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1943 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
DISTI #
CM1213-06MR
|
Avnet Americas | ESD Suppressor Diode Arrays ±8KV 8-Pin MSOP T/R - Tape and Reel (Alt: CM1213-06MR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4342 / $0.4860 | Buy Now |
DISTI #
748-CM1213-06MR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6-Channel ESD Protection Array RoHS: Compliant | 309 |
|
$0.4630 / $1.0800 | Buy Now |
DISTI #
70339557
|
RS | CM1213-06MR, Hex Uni-Directional ESD Protection Array, 400mW, 8-Pin MSOP | ON Semiconductor CM1213-06MR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
DISTI #
CM1213-06MR
|
Avnet Americas | ESD Suppressor Diode Arrays ±8KV 8-Pin MSOP T/R - Tape and Reel (Alt: CM1213-06MR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4342 / $0.4860 | Buy Now |
DISTI #
CM1213-06MR
|
Avnet Americas | ESD Suppressor Diode Arrays ±8KV 8-Pin MSOP T/R - Tape and Reel (Alt: CM1213-06MR) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1943 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
DISTI #
CM1213-06MR
|
Avnet Americas | ESD Suppressor Diode Arrays ±8KV 8-Pin MSOP T/R - Tape and Reel (Alt: CM1213-06MR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4342 / $0.4860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM1213-06MR
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1213-06MR
onsemi
Low Capacitance ESD Protection Arrays, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Clamping Voltage-Max | 8.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CM1213-06MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1213-06MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1213-06MS | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MSOP-8 | California Micro Devices | CM1213-06MR vs CM1213-06MS |
CM1213-06MR | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, LEAD FREE, MSOP-8 | California Micro Devices | CM1213-06MR vs CM1213-06MR |