-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Array, Low Capacitance, 1, 2 and 4-Channel, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5600
|
Newark | Esd Protection Array, Low Capacitance, 1, 2 And 4-Channel/Reel |Onsemi CM1213A-01SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1240 | Buy Now |
DISTI #
81Y5952
|
Newark | Diode, Esd Protection, 3.3V, 0.85Pf, Clamping Voltage Vc Max:10V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:Cm1213A Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi CM1213A-01SO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1721 |
|
$0.2640 / $0.5160 | Buy Now |
DISTI #
79AH0066
|
Newark | 1 Ch. Low Cap Esd Rohs Compliant: Yes |Onsemi CM1213A-01SO Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1630 | Buy Now |
DISTI #
99R2504
|
Newark | Esd Protection Array, Low Capacitance, 1, 2 And 4-Channel/Reel |Onsemi CM1213A-01SO Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1770 | Buy Now |
DISTI #
CM1213A-01SOOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 10VC SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1311 / $0.1563 | Buy Now |
DISTI #
CM1213A-01SO
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: CM1213A-01SO) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1301 / $0.1552 | Buy Now |
DISTI #
08AK5600
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08AK5600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.2690 / $0.4890 | Buy Now |
DISTI #
81Y5952
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 81Y5952) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1510 Partner Stock |
|
$0.2970 / $0.5160 | Buy Now |
DISTI #
748-CM1213A-01SO
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1-ch. 8KV/1pF Ultra RoHS: Compliant | 6844 |
|
$0.1500 / $0.4600 | Buy Now |
DISTI #
CM1213A-01SO
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: CM1213A-01SO) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1301 / $0.1552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM1213A-01SO
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1213A-01SO
onsemi
ESD Protection Array, Low Capacitance, 1, 2 and 4-Channel, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for CM1213A-01SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1213A-01SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1213A-01SO | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, TO-236AB, ROHS COMPLIANT PACKAGE-3 | California Micro Devices | CM1213A-01SO vs CM1213A-01SO |