There are no models available for this part yet.
Overview of CM1213A-02SR by MSKSEMI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT6402SRJZ-RL7 | Analog Devices | Trip Point Temp Sensor | |
ADF4002SRUZ-EP | Analog Devices | Phase Detector/PLL Frequency S | |
ADF4002SRUZ-EP-RL7 | Analog Devices | Phase Detector/PLL Frequency S |
Price & Stock for CM1213A-02SR by MSKSEMI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 5A 14V 6V 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | 360 |
|
$0.0367 / $0.0689 | Buy Now |
CAD Models for CM1213A-02SR by MSKSEMI
Related Parts for CM1213A-02SR
-
DRTR5V0U2SR-7Transient Suppressors
-
MMSZ5238B-7-FZener Diodes
-
MBR130LSFT1GRectifier Diodes
-
V175LA10APNon-linear Resistors
-
T521V156M035ATE125Fixed Capacitors
-
STM32L052R8H6Microcontrollers
-
FDMS86263PPower Field-Effect Transistors
-
RC0603FR-072R7LFixed Resistors
-
MC33363ADWSwitching Regulator or Controllers