There are no models available for this part yet.
Overview of CM1213A-04MR by California Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-104MRB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-104MRC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-104MRB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for CM1213A-04MR by California Micro Devices
Part Data Attributes for CM1213A-04MR by California Micro Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CALIFORNIA MICRO DEVICES CORP
|
Part Package Code
|
SOD
|
Package Description
|
ROHS COMPLIANT, MSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Clamping Voltage-Max
|
10 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G10
|
Number of Elements
|
1
|
Number of Terminals
|
10
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for CM1213A-04MR
This table gives cross-reference parts and alternative options found for CM1213A-04MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1213A-04MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDR0544MDMR4G | ESD Protection Diode, Ultra Low Capacitance, Low Clamping Voltage Four channel flow-through ESD protection, C/O FOR MICRO 10 PKG, 1000-REEL, Automotive Qualified | onsemi | CM1213A-04MR vs ESDR0544MDMR4G |
CM1213-04MS | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MSOP-10 | California Micro Devices | CM1213A-04MR vs CM1213-04MS |
Related Parts for CM1213A-04MR
-
CM1213A-02SRTransient Suppressors
-
CMPZ5257BZener Diodes
-
NTS10100EMFST1GRectifier Diodes
-
C1005X5R1V684K050BCFixed Capacitors
-
ATMEGA8-16MUMicrocontrollers
-
AON6298Power Field-Effect Transistors
-
CRCW04022K00FKEDFixed Resistors
-
NCP3232NMNTXGSwitching Regulator or Controllers
-
CNL250Electric Fuses