Part Details for CM1215-02SR by California Micro Devices
Overview of CM1215-02SR by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT6402SRJZ-RL7 | Analog Devices | Trip Point Temp Sensor | |
ADF4002SRUZ-EP-RL7 | Analog Devices | Phase Detector/PLL Frequency S | |
ADF4002SRUZ-EP | Analog Devices | Phase Detector/PLL Frequency S |
Part Details for CM1215-02SR
CM1215-02SR CAD Models
CM1215-02SR Part Data Attributes
|
CM1215-02SR
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM1215-02SR
California Micro Devices
Trans Voltage Suppressor Diode, Unidirectional, 4 Element, Silicon, LEAD FREE PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Package Description | LEAD FREE PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |