There are no models available for this part yet.
Overview of CM1218-04SE by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CM1218-04SE by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK0129
|
Newark | Cm1218-04Se, Tvs |Onsemi CM1218-04SE RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now | |
DISTI #
2156-CM1218-04SE-ND
|
DigiKey | TRANS VOLTAGE SUPPRESSOR DIODE Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
207500 In Stock |
|
$0.1500 | Buy Now | |
DISTI #
CM1218-04SE
|
Avnet Americas | ESD Suppressor TVS ?15KV 5-Pin SOT-553 T/R - Tape and Reel (Alt: CM1218-04SE) RoHS: Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 207500 Partner Stock |
|
$0.1257 / $0.1501 | Buy Now | |
Rochester Electronics | Trans Voltage Suppressor Diode, 8.8V, Unidirectional, 4 Element RoHS: Compliant Status: Obsolete Min Qty: 1 | 207500 |
|
$0.1257 / $0.1479 | Buy Now |
CAD Models for CM1218-04SE by onsemi
Part Data Attributes for CM1218-04SE by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-553, 5 LEAD
|
Package Description
|
LEAD FREE, SMT, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
463B-01
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Clamping Voltage-Max
|
6.8 V
|
Configuration
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e4
|
Number of Elements
|
4
|
Number of Terminals
|
5
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
8.8 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for CM1218-04SE
This table gives cross-reference parts and alternative options found for CM1218-04SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1218-04SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1213A-04S7 | ESD Protection Array, Low Capacitance, 1, 2 and 4-Channel, SC-88 (SC-70 6 Lead), 1.25x2, 3000-REEL | onsemi | CM1218-04SE vs CM1213A-04S7 |
CM1213A-04SO | Low Capacitance ESD Protection Array, SC-74 (SC-59ML) 6 LEAD, 3000-REEL | onsemi | CM1218-04SE vs CM1213A-04SO |
CDDFN6-0504P | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, DFN-6 | Bourns Inc | CM1218-04SE vs CDDFN6-0504P |
Related Parts for CM1218-04SE
-
CM1218-02S7Transient Suppressors
-
BZX84C5V1LT1GZener Diodes
-
CMXD2004Rectifier Diodes
-
35ZLH1200M12.5X25Fixed Capacitors
-
LM224DTBR2GOperational Amplifiers
-
FDS6990ASmall Signal Field-Effect Transistors
-
CLP6B-WKW-CC0E0453Visible LEDs
-
MMBT3906LT1Small Signal Bipolar Transistors
-
ISPPAC-POWR607-01SN32IPower Management Circuits