-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Channel LCD and Camera EMI Filter Array with ESD Protection, UDFN12, 2.5x1.2, 0.4P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0190
|
Newark | Cm1621-06De, Tvs |Onsemi CM1621-06DE Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, Unidirectional, MO-229C ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 204000 |
|
$0.1644 / $0.1934 | Buy Now |
|
Chip1Cloud | FILTER RC(PI) 100 OHM/17PF SMD | 17200 |
|
RFQ | |
DISTI #
4191623
|
Farnell | CM1621-06DE, TVS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 204000 |
|
$0.2185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM1621-06DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1621-06DE
onsemi
6-Channel LCD and Camera EMI Filter Array with ESD Protection, UDFN12, 2.5x1.2, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN12, 2.5x1.2, 0.4P | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 517AE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-229C | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |