Part Details for CM21X5R105M50AT by Kyocera AVX Components
Overview of CM21X5R105M50AT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM21X5R105M50AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM21X5R105M50AT
|
Avnet Americas | Cap Ceramic 1uF 50V X5R 20% SMD 0805 85°C T/R - Tape and Reel (Alt: CM21X5R105M50AT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 / $0.0451 | Buy Now |
DISTI #
346-CM21X5R105M50AT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21ER51H105MU 1uF 20% 50V RoHS: Compliant | 0 |
|
$0.0320 / $0.2200 | Order Now |
DISTI #
CM21X5R105M50AT
|
Avnet Americas | Cap Ceramic 1uF 50V X5R 20% SMD 0805 85°C T/R - Tape and Reel (Alt: CM21X5R105M50AT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 / $0.0451 | Buy Now |