Part Details for CM21X5R225K16AT by Kyocera AVX Components
Overview of CM21X5R225K16AT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM21X5R225K16AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CM21X5R225K16ATCT-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1950 In Stock |
|
$0.0362 / $0.2200 | Buy Now |
DISTI #
346-CM21X5R225K16AT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF 10% X5R RoHS: Compliant | 0 |
|
$0.0360 / $0.2200 | Order Now |
DISTI #
CM21X5R225K16AT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF 10% X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0356 | Buy Now |