Part Details for CM21X7R106K06AT by Kyocera AVX Components
Overview of CM21X7R106K06AT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM21X7R106K06AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM21X7R106K06AT
|
Avnet Americas | Cap Ceramic 10uF 6.3V X7R 10% SMD 0805 125°C T/R - Tape and Reel (Alt: CM21X7R106K06AT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0718 / $0.0791 | Buy Now |
DISTI #
581-CM21X7R106K06AT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR70J106KU 6.3V 10uF X7R 0805 10% RoHS: Compliant | 2994 |
|
$0.0570 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0590 | Buy Now |
DISTI #
CM21X7R106K06AT
|
Avnet Americas | Cap Ceramic 10uF 6.3V X7R 10% SMD 0805 125°C T/R - Tape and Reel (Alt: CM21X7R106K06AT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0718 / $0.0791 | Buy Now |