Part Details for CM316X5R106K10AT by Kyocera AVX Components
Overview of CM316X5R106K10AT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM316X5R106K10AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CM316X5R106K10ATCT-ND
|
DigiKey | CAP CER 10UF 10V X5R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4999 In Stock |
|
$0.0656 / $0.3600 | Buy Now |
DISTI #
346-CM316X5R106K10AT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF 10% X5R RoHS: Compliant | 2514 |
|
$0.0610 / $0.3400 | Buy Now |
DISTI #
CM316X5R106K10AT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF 10% X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0790 | Buy Now |